- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966144-0
TE Connectivity / AMP Brand
1-966144-0
FER,WIRE,DBL,PL SLV,4.00/12,L12,GREY,LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FER,WIRE,DBL,PL SLV,4.00/12,L12,GREY,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = (2) 4.00² [(2) 11.5-11] mm [AWG]
- Double Wire
- Strip Length = 14.00 mm
- Color = Gray
Search Keywords: 19661440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966144-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Frequently Asked Questions
Is 1-966144-0 RoHS compliant?
Yes, 1-966144-0 is RoHS compliant.
What is the lead time for 1-966144-0?
The standard lead time for 1-966144-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,689
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.4644
500
$0.4236
1,000
$0.4079
2,500
$0.3794
5,000
$0.3551
7,500
$0.3542
10,000
$0.3376
15,000 +
$0.3368
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT