- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966067-9
TE Connectivity / AMP Brand
1-966067-9
FER,WIRE,PL SLV,4.00/12,L10,GREY,LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FER,WIRE,PL SLV,4.00/12,L10,GREY,LP
Product Highlights:
- Terminal Style = Wire Ferrule
- Wire Range = 4.00² [11] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 12.00 mm
- Color = Gray
Search Keywords: 19660679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966067-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Frequently Asked Questions
Is 1-966067-9 RoHS compliant?
Yes, 1-966067-9 is RoHS compliant.
What is the lead time for 1-966067-9?
The standard lead time for 1-966067-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 500
On Order:
10,000
can ship 12/23/26
Stock lot only:
23
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$0.1515
500
$0.1377
2,500
$0.1235
5,000
$0.1206
7,500
$0.1191
25,000
$0.1171
50,000
$0.1168
100,000
$0.1165
150,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT