- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966067-4
1-966067-4
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,1.50/16,L12,BLACK,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,1.50/16,L12,BLACK,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 14.00 mm
- Color = Black
Search Keywords: 19660674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966067-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,732
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$0.0758
2,500
$0.0687
5,000
$0.0660
7,500
$0.0626
25,000
$0.0585
50,000
$0.0582
100,000
$0.0579
150,000 +
$0.0576
Click for Quote
Log in
to unlock special pricing