- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966067-1
TE Connectivity / AMP Brand
1-966067-1
FER,WIRE,PL SLV,1.00/18,L12,RED,LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FER,WIRE,PL SLV,1.00/18,L12,RED,LP
Search Keywords: 19660671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
2-Wire Size:17 AWG, 1 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 1-966067-1 RoHS compliant?
Yes, 1-966067-1 is RoHS compliant.
What is the lead time for 1-966067-1?
The standard lead time for 1-966067-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1459
5,000
$0.1094
7,500
$0.1021
10,000 +
$0.1001
Click for Quote
Log in
to unlock special pricing