- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966066-9
TE Connectivity / AMP Brand
1-966066-9
FER,WIRE,PL SLV,.75/18,L6,WHITE,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Range = 0.75² [18] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 8.00 mm
- Color = White
- Without Diode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966066-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
2-Wire Size:18 AWG, .75 mm²
-
Accepts Wire Insulation Diameter Range:.106 in, 2.7 mm