- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966066-5
TE Connectivity / AMP Brand
1-966066-5
FER,WIRE,PL SLV,6.00/10,L12,BLACK,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Tubular End Sleeve
- Wire Range = 0.12-0.15; [26] mm [AWG], 5.00-6.00² [10] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 8.00 mm, 14.00 mm
- Color = Black, Gray
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966066-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100