- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1-966066-1
TE Connectivity / AMP Brand
1-966066-1
FER,WIRE,PL SLV,1.50/16,L10,RED,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Tubular End Sleeve
- Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 12.00 mm
- Color = Red
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-966066-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |