- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-965983-1
TE Connectivity / AMP Brand
1-965983-1
Contact PIN Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Tab
- Multiple Contact Point (MCP) Series, Sensor Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter, Range = 1.19 - 2.11 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp