- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-965641-6
1-965641-6
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FLACHSTE-GEH2,8 6P
Search Keywords: 19656416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965641-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
60
$1.900
250
$1.895
500
$1.891
750
$1.886
1,500
$1.161
2,250
$0.919
3,000 +
$0.900
Click for Quote
Log in
to unlock special pricing