- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-965641-5
1-965641-5
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTE-GEH2,8 6P
Product Highlights:
- Tab Housing
- Connector Type = 2.8, JPT
- 6 Positions
- Tab Fit = 2.79 x 0.81 mm
- PA 6.6 Housing Material
Search Keywords: 19656415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965641-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
750
$1.886
1,500
$1.161
2,250
$0.919
3,000 +
$0.900
Click for Quote
Log in
to unlock special pricing