- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-965640-4
1-965640-4
TE Connectivity / AMP Brand
JUN-POW-TIM GEH 6P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM GEH 6P
Search Keywords: 19656404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965640-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Buy all 125 in-stock or the regular minimum order quantity of 250
Stock lot only:
125
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.4708
250
$0.4280
1,500
$0.4027
3,000
$0.3946
6,000
$0.3887
7,500
$0.3829
10,500
$0.3771
15,000 +
$0.3715
Click for Quote
Log in
to unlock special pricing