- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-965426-1
TE Connectivity / AMP Brand
1-965426-1
FLACHSTE-GEH2,8 6P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FLACHSTE-GEH2,8 6P
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 6
- Housing Color = Black
Search Keywords: 19654261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965426-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-965426-1 RoHS compliant?
Yes, 1-965426-1 is RoHS compliant.
What is the lead time for 1-965426-1?
The standard lead time for 1-965426-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,721
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$1.123
100
$0.828
250
$0.818
375
$0.802
750
$0.786
1,125
$0.778
1,500 +
$0.771
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT