Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-965421-1

FLA-STE-GEH2,8 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FLA-STE-GEH2,8 2P
Product Highlights:
  • Tab Housing
  • Connector Type = Junior Timer
  • Tab Fit = 2.79 x 0.81 mm
  • Number of Positions = 2
  • Housing Color = Black
Search Keywords: 19654211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-965421-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-965421-1 RoHS compliant?
Yes, 1-965421-1 is RoHS compliant.
What is the lead time for 1-965421-1?
The standard lead time for 1-965421-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.008
250
$0.863
500
$0.789
2,000
$0.702
4,000
$0.652
6,000
$0.650
8,000
$0.648
16,000 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!