- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-965261-1
1-965261-1
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 4P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTE-GEH2,8 4P
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 4
- Housing Color = Black
Search Keywords: 19652611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-965261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.622
250
$0.594
500
$0.582
1,500
$0.563
3,000
$0.551
6,000
$0.539
7,500
$0.535
10,500 +
$0.529
Click for Quote
Log in
to unlock special pricing