- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-964576-1
1-964576-1
TE Connectivity / AMP Brand
PCB RAHMEN 11P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
PCB RAHMEN 11P
Search Keywords: 19645761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-964576-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Accessory
-
Connector & Contact Terminates To:Printed Circuit Board
-
Color:Black
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:3000
-
Number of Positions:11
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Packaging Method:Carton
-
Accessory Type:PCB Frame
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,873
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.570
600
$0.557
1,200
$0.544
2,300
$0.532
39,000
$0.519
50,000
$0.418
100,000 +
$0.367
Click for Quote
Log in
to unlock special pricing