- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-964575-5
1-964575-5
TE Connectivity / AMP Brand
PCB RAHMEN 5P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PCB RAHMEN 5P
Product Highlights:
- PC Board Frame
- Number of Positions = 5
- Terminate To Printed Circuit Board
Search Keywords: 19645755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-964575-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:PC Board Frame
-
Dimension:18 x 15 x 9.2 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.7539
8,000
$0.3991
12,000
$0.2809
16,000 +
$0.2752
Click for Quote
Log in
to unlock special pricing