- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-964298-3
1-964298-3
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CS SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CS SWS Au
Search Keywords: 19642983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-964298-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
667
Ships today, if you order in
Minimum Order Quantity:
500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.694
1,000
$0.679
3,500
$0.665
7,000
$0.657
10,500
$0.653
17,500
$0.620
28,000 +
$0.613
Click for Quote
Log in
to unlock special pricing