- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-963860-1
1-963860-1
TE Connectivity / AMP Brand
PRODUCT GROUP DRAWING FOR TAB 2.8x0.8 Produktgruppenzeichnung fuer
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PRODUCT GROUP DRAWING FOR TAB 2.8x0.8 Produktgruppenzeichnung fuer
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.20 - 1.60 mm
Search Keywords: 19638601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.