- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 1963856-1
1963856-1
TE Connectivity / AMP Brand
CFP HS Kit StS Airflow, 38 fin, 10.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CFP HS Kit StS Airflow, 38 fin, 10.3mm
Search Keywords: 19638561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1963856-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:Screw
-
Dimension:85.6 x 111.5 x 10.27 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
477
Can Ship immediately
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$457.27
10
$456.12
25
$454.98
50
$453.85
63
$452.72
125
$233.07
188
$158.23
250 +
$155.07
Click for Quote
Log in
to unlock special pricing