- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 1963850-2
1963850-2
TE Connectivity / AMP Brand
XFP. MSA HEATSINK 10mm TALL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
XFP. MSA HEATSINK 10mm TALL
Search Keywords: 19638502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1963850-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:XFP
-
Attachment Method:Adhesive
-
Dimension:57.25 x 18 x 10 mm
-
Thermal Resistance:N/A
-
Finish:Electroless Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$22.87
500
$12.07
750
$8.30
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing