- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-963748-1
1-963748-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SWS Sn (LP)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SWS Sn (LP)
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 19637481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
60,000
$0.6061
120,000
$0.3095
180,000
$0.2107
240,000 +
$0.2065
Click for Quote
Log in
to unlock special pricing