- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-963539-2
1-963539-2
TE Connectivity / AMP Brand
18pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
18pos MQS .63 header 90deg
Search Keywords: 19635392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963539-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,675
Can Ship immediately
Minimum Order Quantity:
45
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
45
$2.25
100
$1.97
384
$1.60
768
$1.59
1,152
$1.58
2,688
$1.56
5,376
$1.51
7,680 +
$1.50
Click for Quote
Log in
to unlock special pricing