- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-963539-1
TE Connectivity / AMP Brand
1-963539-1
18pos MQS .63 header 90deg
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
18pos MQS .63 header 90deg
Product Highlights:
- Pin Header
- Number of Positions = 18
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 19635391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963539-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-963539-1 RoHS compliant?
Yes, 1-963539-1 is RoHS compliant.
What is the lead time for 1-963539-1?
The standard lead time for 1-963539-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.39
384
$1.33
768
$1.30
1,152
$1.29
2,688 +
$1.25
Click for Quote
Log in
to unlock special pricing