Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-963449-2

JPT GEH KOMPL 29P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
JPT GEH KOMPL 29P
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 29
  • PBT - GF 30 Housing Material
  • Housing Color = Black
Search Keywords: 19634492
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-963449-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 252
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 29
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-963449-2 RoHS compliant?
Yes, 1-963449-2 is RoHS compliant.
What is the lead time for 1-963449-2?
The standard lead time for 1-963449-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
732   can ship 12/11/26
1,512   can ship 2/24/27
Minimum Order Quantity:
5
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.47
25
$6.26
100
$5.80
252
$5.55
504
$5.32
1,008
$5.18
2,520
$5.04
5,040 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!