- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-963448-2
1-963448-2
TE Connectivity / AMP Brand
2,8MESSERLEISTE 29P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2,8MESSERLEISTE 29P
Search Keywords: 19634482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963448-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:N/R
-
Number of Contacts:29
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
594
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$10.71
100
$8.76
250
$8.14
594
$7.71
1,188
$7.64
1,782
$7.60
2,376 +
$7.57
Click for Quote
Log in
to unlock special pricing