- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-963291-1
TE Connectivity / AMP Brand
1-963291-1
33P MESSERL-GEH MIX
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing
- Connector Style = Plug
- Not Preloaded
- Contact Type = Tab
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-963291-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging Method: | Box |
| Primary Locking Feature: | Integrated in Housing |
| Connector System: | Wire-to-Wire |
| Body Material: | PBT |
| Serviceable: | No |
| Length: | 1.98 in, 50.35 mm |
| Mounting Feature: | Without |
| Mating Tab Width: | .063 in, .11 in, .228 in, 1.6 mm, 2.8 mm, 5.8 mm |
| Circuit Application: | Signal |
| Color: | Black |
| Terminal Position Assurance: | No |
| Packaging Quantity: | 500 |
| Number of Positions: | 33 |
| Connector Style: | Housing for Male Terminals |
| Centerline (Pitch): | .129 in, 3.3 mm |
| Width: | 1.59 in, 40.6 mm |
| Cable Exit Angle: | 180 ° |
| Polarized: | Yes |
| Connector Code: | A1 |
| Hybrid Connector: | Yes |
| Connector Position Assurance Capable: | No |
| Height: | 1.13 in, 28.8 mm |
| Sealable: | No |
| Strain Relief: | No |