- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-963228-1
1-963228-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2029
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount Automotive Carton
Product Highlights:
- Receptacle Housing
- Connector Type = Standard Power Timer
- Number of Positions = 2
- PBT - GF 30 Housing Material
- Housing Color = Black
Search Keywords: 19632281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2029
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$1.319
1,000
$1.265
1,500
$1.253
2,000 +
$1.240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT