- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-963226-1
TE Connectivity / AMP Brand
1-963226-1
42P SOCKET HOUSING MIX KPL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
42P SOCKET HOUSING MIX KPL
Search Keywords: 19632261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963226-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
195 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-963226-1 RoHS compliant?
Yes, 1-963226-1 is RoHS compliant.
What is the lead time for 1-963226-1?
The standard lead time for 1-963226-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.14
195
$3.78
390
$3.73
585
$3.67
1,170
$3.49
2,535 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT