- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-963224-1
TE Connectivity / AMP Brand
1-963224-1
42P MESSERLEIST MIX
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Header
- Connector Type = Junior Power Timer, Micro Timer 2
- Tab Fit = 1.60 x 0.61 mm, 2.79 x 0.81 mm
- Number of Positions = 42
- Pre-Tinned Tab Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-963224-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Timer Connector |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 42 |
| Termination Method: | Solder |