Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-963217-1

16 J-P-T GEH KOMPL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
16 J-P-T GEH KOMPL
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 16
  • Housing Color = Black
  • Sealed
Search Keywords: 19632171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-963217-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-963217-1 RoHS compliant?
Yes, 1-963217-1 is RoHS compliant.
What is the lead time for 1-963217-1?
The standard lead time for 1-963217-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
18 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.992
10
$2.720
100
$2.440
250
$2.400
500
$2.390
1,000
$2.380
2,500
$2.370
5,000
$2.360
7,500 +
$2.350
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!