- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-963214-1
1-963214-1
TE Connectivity / AMP Brand
10P J-P-T GEH KOMPL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
10P J-P-T GEH KOMPL
Search Keywords: 19632141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
959
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
210
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$3.20
50
$3.19
100
$3.18
210
$3.17
420
$1.95
630
$1.55
840 +
$1.52
Click for Quote
Log in
to unlock special pricing