- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-963211-1
1-963211-1
TE Connectivity / AMP Brand
6P STIFTWANNE 3MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6P STIFTWANNE 3MM
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 6
- Pre-Tinned Tab Plating
- Phosphor Bronze Tab Material
Search Keywords: 19632111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963211-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:HDR
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
Minimum Order Quantity:
5
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$4.61
25
$4.20
100
$4.03
400
$3.87
800
$3.82
1,200
$3.81
2,800
$3.77
5,200 +
$3.75
Click for Quote
Log in
to unlock special pricing