- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-963207-1
1-963207-1
TE Connectivity / AMP Brand
4P J-P-TIM GEH KPL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P J-P-TIM GEH KPL
Product Highlights:
- Receptacle Housing
- Connector Type = JPT
- 4 Positions
- PBT - GF Housing Material
- Housing Color = Black
Search Keywords: 19632071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963207-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
456 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
228
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$1.90
50
$1.84
100
$1.71
228
$1.64
456
$1.50
684
$1.49
912 +
$1.37
Click for Quote
Log in
to unlock special pricing