Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-962919-1

Contact PIN Crimp ST Cable Mount 4AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 4AWG T/R Automotive
Search Keywords: 19629191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-962919-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: Pin
Termination Method: Crimp
Maximum Current Rating: 40 A
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-962919-1 RoHS compliant?
Yes, 1-962919-1 is RoHS compliant.
What is the lead time for 1-962919-1?
The standard lead time for 1-962919-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.678
1,500
$0.664
3,000
$0.624
6,000
$0.621
7,500
$0.608
10,500
$0.606
15,000
$0.583
25,500 +
$0.576
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!