- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-962916-3
TE Connectivity / AMP Brand
1-962916-3
TAB 2.8x0.8 CONTACT CS SWS Au
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Single Wire Sealing System
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962916-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3300 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp