Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-962916-2

TAB 2.8x0.8 CONTACT CS SWS Ag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TAB 2.8x0.8 CONTACT CS SWS Ag
Product Highlights:
  • Contact
  • Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Single Wire Sealing System
Search Keywords: 19629162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-962916-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    13-15 AWG
  • Contact Material:
    Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-962916-2 RoHS compliant?
Yes, 1-962916-2 is RoHS compliant.
What is the lead time for 1-962916-2?
The standard lead time for 1-962916-2 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,743
Can Ship immediately
On Order:
59,400   can ship 12/23/26
Minimum Order Quantity:
100
19 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3542
500
$0.2842
1,000
$0.2786
3,300
$0.2732
6,600
$0.2725
9,900
$0.2595
13,200
$0.2589
26,400 +
$0.2429
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!