- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-962916-1
TE Connectivity / AMP Brand
1-962916-1
TAB 2.8x0.8 CONTACT CS SWS Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-962916-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 26-30 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |