Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-962915-1

TAB 2.8x0.8 CONTACT CS SWS Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB 2.8x0.8 CONTACT CS SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
  • Tab
  • MCP Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 19629151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-962915-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Power
Gender: Pin
Wire Size: 17-20 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-962915-1 RoHS compliant?
Yes, 1-962915-1 is RoHS compliant.
What is the lead time for 1-962915-1?
The standard lead time for 1-962915-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,513
Ships today, if you order in
Minimum Order Quantity:
3500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.1969
7,000
$0.1921
10,500
$0.1893
28,000
$0.1825
52,500
$0.1782
101,500 +
$0.1762
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!