- Home ›
- All Products›
- 1-962846-2
1-962846-2
TE Connectivity / AMP Brand
TAB 5.8x0.8 CONTACT CS SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 5.8x0.8 CONTACT CS SRC Ag
Search Keywords: 19628462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962846-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1700 -
Terminal Transmits:25 – 40 A (Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Packaging Quantity:1700
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Sealable:No
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Typical Current Rating:40 A
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:11 AWG, 4 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:11 AWG, 4 mm²
-
Mating Tab Width:.228 in, 5.8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Tab Length:1.2 in, 30.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:5.8mm
-
Wire Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17000
47 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
17,000
$2.420
34,000
$1.236
51,000
$0.841
68,000 +
$0.825
Click for Quote
Log in
to unlock special pricing