- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-962845-1
TE Connectivity / AMP Brand
1-962845-1
TAB 5.8x0.8 CONTACT CS SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB 5.8x0.8 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Flat, Multiple Contact Point (MCP), Standard Power-Timer
- Tab
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.69 - 3.71 mm
Search Keywords: 19628451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962845-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1700 -
Wire Size:1 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-962845-1 RoHS compliant?
Yes, 1-962845-1 is RoHS compliant.
What is the lead time for 1-962845-1?
The standard lead time for 1-962845-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
11900
48 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
250
$0.957
2,500
$0.937
5,000
$0.934
7,500
$0.932
11,900
$0.930
23,800
$0.927
35,700
$0.925
47,600 +
$0.923
Click for Quote
Log in
to unlock special pricing