- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-962843-1
1-962843-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.39 - 3.71 mm
Search Keywords: 19628431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,670
Ships today, if you order in
On Order:
8,100
can ship 2/3/27
Minimum Order Quantity:
2700
Order Increment:
2700
37 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,700
$0.2166
5,400
$0.2098
8,100
$0.2064
10,800
$0.2028
27,000
$0.1991
51,300
$0.1981
102,600 +
$0.1971
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT