- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-962842-1
TE Connectivity / AMP Brand
1-962842-1
TAB 2.8x0.8 CONTACT CS SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB 2.8x0.8 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 2.90 mm
Search Keywords: 19628421
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-962842-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 13-15 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-962842-1 RoHS compliant?
Yes, 1-962842-1 is RoHS compliant.
What is the lead time for 1-962842-1?
The standard lead time for 1-962842-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,605
Can Ship immediately
On Order:
10,500
can ship 2/17/27
Minimum Order Quantity:
3500
36 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
3,500
$0.1746
7,000
$0.1688
10,500
$0.1659
28,000
$0.1655
52,500
$0.1651
101,500 +
$0.1647
Click for Quote
Log in
to unlock special pricing