- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-962841-3
TE Connectivity / AMP Brand
1-962841-3
TAB 2.8x0.8 CONTACT CS SRC Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB 2.8x0.8 CONTACT CS SRC Au
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 19628413
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-962841-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper-Tin |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-962841-3 RoHS compliant?
Yes, 1-962841-3 is RoHS compliant.
What is the lead time for 1-962841-3?
The standard lead time for 1-962841-3 is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,181
can ship 2/24/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
69 Weeks
can ship
2/29/28
Price (USD)
Qty
Unit Price
500
$1.033
1,000
$0.973
3,000
$0.916
6,000
$0.888
9,000
$0.877
12,000 +
$0.865
Click for Quote
Log in
to unlock special pricing