- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-962841-2
TE Connectivity / AMP Brand
1-962841-2
TAB 2.8x0.8 CONTACT CS SRC Ag
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
TAB 2.8x0.8 CONTACT CS SRC Ag
Product Highlights:
- Contact
- Contact Gender = Tab
- Flat Series, Junior-Power-Timer Series, Multiple Contact Point (MCP) Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 19628412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-962841-2 RoHS compliant?
Yes, 1-962841-2 is RoHS compliant.
What is the lead time for 1-962841-2?
The standard lead time for 1-962841-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 10/14/26
Minimum Order Quantity:
100
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$0.3643
500
$0.3339
1,000
$0.3208
4,000
$0.2947
8,000
$0.2816
12,000
$0.2739
16,000
$0.2685
28,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT