- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-962581-2
TE Connectivity / AMP Brand
1-962581-2
FLACHST-GH2,8 EDS3P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FLACHST-GH2,8 EDS3P
Search Keywords: 19625812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962581-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:No
-
Polarized:Yes
-
Packaging Quantity:1000
-
Connector Code:1
-
Packaging Method:Carton
-
Cable Exit Angle:180 °
-
Number of Positions:3
-
Hybrid Connector:No
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Circuit Application:Signal
-
Body Material:PA GF
-
Mounting Feature:Without
-
Mating Tab Width:.11 in, 2.8 mm
-
Width:1.43 in, 36.5 mm
-
Primary Locking Feature:Integrated in Housing
-
Centerline (Pitch):.196 in, 5 mm
-
Length:.978 in, 24.85 mm
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Serviceable:No
-
Connector Style:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 1-962581-2 RoHS compliant?
Yes, 1-962581-2 is RoHS compliant.
What is the lead time for 1-962581-2?
The standard lead time for 1-962581-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,810
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.83
250
$1.71
500
$1.62
1,000
$1.44
3,000
$1.40
5,000
$1.39
8,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT