- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-962349-1
1-962349-1
TE Connectivity / AMP Brand
6P STIFT-GEH 3MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6P STIFT-GEH 3MM
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 6
- Housing Color = Black
Search Keywords: 19623491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4518
250
$0.4108
1,500
$0.3949
3,000
$0.3838
6,000
$0.3788
10,500
$0.3739
15,000
$0.3730
25,500 +
$0.3716
Click for Quote
Log in
to unlock special pricing