- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-962344-1
TE Connectivity / AMP Brand
1-962344-1
2P FLACHSTCK-GEH2,8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2P FLACHSTCK-GEH2,8
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- Tab Fit = 2.79 x 0.81 mm
- PBT/ASA - GF 30 Housing Material
Search Keywords: 19623441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-962344-1 RoHS compliant?
Yes, 1-962344-1 is RoHS compliant.
What is the lead time for 1-962344-1?
The standard lead time for 1-962344-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
50
$1.467
100
$1.117
250
$0.924
500
$0.831
1,000
$0.764
1,500
$0.762
2,000 +
$0.691
Click for Quote
Log in
to unlock special pricing