- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-962338-1
TE Connectivity / AMP Brand
1-962338-1
Conn 4P JUN POW TIM GEH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn 4P JUN POW TIM GEH
Search Keywords: 19623381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962338-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-962338-1 RoHS compliant?
Yes, 1-962338-1 is RoHS compliant.
What is the lead time for 1-962338-1?
The standard lead time for 1-962338-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
30
$4.710
61
$2.530
100
$1.740
300
$0.824
600
$0.747
1,000
$0.709
1,200 +
$0.646
Click for Quote
Log in
to unlock special pricing