- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-962299-1
1-962299-1
TE Connectivity / AMP Brand
56P JPT/MPT BU-GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
56P JPT/MPT BU-GEH
Search Keywords: 19622991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-962299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:56
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$41.45
200
$21.95
300
$15.44
400 +
$15.13
Click for Quote
Log in
to unlock special pricing