- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1958523-4
TE Connectivity / AMP Brand
1958523-4
Ring Tongue Terminal 6AWG Copper 25.5mm Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1958523-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |